text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28194FRUZ-T7

ISL28194 Series 5.5V 3.5KHz Ultra-Small Rail-to-Rail Input/Output Op Amps-UTDFN6

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.0012V/µs
Input Offset Voltage-Max: 100µV
Package Style:  TDFN-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$1,360.00
USD
Quantity
Web Price
1,000
$0.83
2,000
$0.68
4,000
$0.67
5,000+
$0.665
Product Variant Information section