text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28413FVZ-T7

ISL28413 Series 5.5 V 2 MHz Rail to Rail SMT Operational Amplifier - TSSOP-14

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 50pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 72dB
Supply Current: 170µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 71dB
Operating Temp Range: -40°C to +125°C
Low Noise: 55nV/√Hz
Output Current: -22mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,630.00
USD
Quantity
Web Price
2,000+
$0.815
Product Variant Information section