text.skipToContent text.skipToNavigation

Manufacturer Part #

L272D

L272 Series 28V 350 kHz Surface Mount Dual Power Operational Amplifier - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L272D - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 60mV
Gain Bandwidth Product: 350kHz
Average Bias Current-Max: 2.5µA
Supply Voltage: 4V to 28V
Power Dissipation: 1.2W
Common Mode Rejection Ratio: 75dB
Supply Current: 8mA
Power Supply Rejection Ratio: 70dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 70dB
Output Current: 1A
Moisture Sensitivity Level: 3
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The L272D is a monolithic integrated circuits in Powerdip, Minidip and SO packages intended for use as power operational amplifiers in a wide range of applications including servo amplifiers and power supplies, compacts disc, VCR, etc. The high gain and high output power capability provide Superior performance whatever an operational amplifier/power booster combination is required.

Features:

  • Output current up to 1 A
  • Operates at Low Voltages
  • Single or Split Supply
  • Large Common Mode And Differential Mode Ranges
  • Low input Offset Voltage
  • Ground Compatible Inputs
  • Thermal Shutdown Clamp Diode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,850.00
USD
Quantity
Web Price
50
$2.02
150
$1.96
250
$1.94
500
$1.91
1,000+
$1.85