text.skipToContent text.skipToNavigation

Manufacturer Part #

LF351D

LF351 Series 32V 4 MHz Wide Bandwidth Single J-FET Operational Amplifier -SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LF351D - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 10mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LF351D is a High speed JFET input single operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.

Features:

  • Internally adjustable input offset voltage
  • Low power consumption
  • Wide common-mode (up to VCC +) and
  • differential voltage range
  • Low input bias and offset current
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate 16 V/μs (typical)

Applications:

  • Industrial
  • Automotive

View the LF351 series of operational amplifiers

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$2,560.00
USD
Quantity
Web Price
100
$1.31
500
$1.28
2,500
$1.25
10,000
$1.22
25,000+
$1.18
Product Variant Information section