text.skipToContent text.skipToNavigation

Manufacturer Part #

LF351DT

LF351 Series 32 V 4 MHz Wide Bandwidth Single J-FET Operational Amplifier-SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: J-Fet
No of Channels: 1
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 200pA
Supply Voltage: 6V to 32V
Common Mode Rejection Ratio: 86dB
Supply Current: 1.4mA
Power Supply Rejection Ratio: 86dB
Operating Temp Range: 0°C to 70°C
Phase Margin: 45°
Low Noise: 15nV/√Hz
Output Current: 60mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.46
USD
Quantity
Web Price
1
$0.46
50
$0.35
100
$0.335
250
$0.315
500+
$0.30