text.skipToContent text.skipToNavigation

Manufacturer Part #

LM224QT

LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amp - QFN-16 (3x3)

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1630
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 2mV
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications

The LM224QT is a 30 V supply voltage and 1.3 MHz gain bandwidth low power quad operational amplifier with low input bias current, available in surface mount QFN-16 package.

This product consist of four independent, high gain, internally frequency-compensated operational amplifiers. It operates from a single power supply over a wide range of voltages.

Features:

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes ground
  • Large voltage gain: 100 dB
  • Very low supply current per amplifier: 375 μA
  • Low input bias current: 20 nA
  • Low input offset voltage: 5 mV max.
  • Low input offset current: 2 nA
  • Wide power supply range:Single supply: +3 V to +30 V
  • Dual supplies: ±1.5 V to ±15 V
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$842.40
USD
Quantity
Web Price
3,000
$0.113
9,000
$0.0936
12,000
$0.093
30,000
$0.0913
45,000+
$0.0905
Product Variant Information section