text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2902VDTBR2G

LM2902 Series Single Supply 32 V Quad Operational Amplifier- TSSOP−14

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Input Offset Voltage-Max: 7mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Web Price
2,500
$0.22
7,500
$0.184
10,000
$0.183
25,000
$0.179
37,500+
$0.178
Product Variant Information section