text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2903PT

LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8

Product Specification Section
STMicroelectronics LM2903PT - Technical Attributes
Attributes Table
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications
The LM2903PT is a low-power voltage comparators designed specifically to operate from a single supply over a wide range of voltages.

The device also has a unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage. It has an Operating temperature ranges b/w -40 °C to 125 °C and available in a TSSOP-8 package.

Features:

  • Wide single supply voltage range or dual supplies +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current (0.4 mA) independent of supply voltage (1 mW/comparator at +5 V)
  • Low input bias current: 25 nA typ.
  • Low input offset current: ±5 nA typ.
  • Input common-mode voltage range includes negative rail
  • Low output saturation voltage: 250 mV typ. (IO = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
92,000
Germany (Online Only):
92,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$170.00
USD
Quantity
Unit Price
4,000
$0.0425
12,000
$0.0415
20,000
$0.041
80,000
$0.0398
120,000+
$0.0391