
Manufacturer Part #
LM2904ST
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Amplifier Type: | Low Power |
No of Channels: | 2 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 7mV |
Gain Bandwidth Product: | 1.1MHz |
Average Bias Current-Max: | 150pA |
Supply Voltage: | 3V to 30V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 1.2mA |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 100dB |
Low Noise: | 55nV/√Hz |
Output Current: | 60mA |
Package Style: | MSOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,900
USA:
15,900
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.43
50
$0.23
100
$0.205
500
$0.16
1,500+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
MSOIC-8
Mounting Method:
Surface Mount