text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2904WYPT

LM Series 0.6 V/us 30 V SMT Low-Power Dual Operational Amplifier - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 2mV
Gain Bandwidth Product: 1.1MHz
Average Bias Current-Max: 20nA
Supply Voltage: 3V to 30V
Supply Current: 700µA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Output Current: 40mA
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
68,000
Germany (Online Only):
68,000
564,000
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$752.00
USD
Quantity
Web Price
4,000
$0.188
8,000
$0.156
16,000
$0.154
20,000
$0.153
60,000+
$0.15
Product Variant Information section