text.skipToContent text.skipToNavigation

Manufacturer Part #

LM334DT

IC CURRENT SOURCE 3% 8SOIC

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1734
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
Supply Voltage: 1V to 40V
Power Dissipation: 400mW
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,187.50
USD
Quantity
Web Price
2,500
$0.475
5,000
$0.45
10,000
$0.425
12,500
$0.405
37,500+
$0.385
Product Variant Information section