text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4040CIX3-5.0+T

Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Brea

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 5V
Tolerance (%): ±0.5%
Rated Current: 15mA
Forward (Drive) Current: 10mA
Temp Coefficient (ppm/C): ±100ppm/°C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,262.50
USD
Quantity
Web Price
2,500+
$0.505
Product Variant Information section