text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV321AP5X

LMV321 Series 1.4 MHz GBW 1 mV Input Offset General Purpose Amplifier - SC-70-5

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2048
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Voltage Feedback
No of Channels: 1
Slew Rate-Nom: 1.5V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1.4MHz
Average Bias Current-Max: 1nA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 75dB
Supply Current: 100µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 65dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 73°
Low Noise: 33nV/√Hz
Output Current: 34mA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The LMV321AP5X is a low cost voltage feedback amplifier that consumes only 80 µA of supply current per amplifier, designed on a CMOS process and provides 1.2 MHz of bandwidth and 1.5 V/µs of slew rate at a low supply voltage of 2.7 V.

Features:

  • 80 µA supply current per channel
  • 1.2 MHz gain bandwidth product
  • Output voltage range: 0.01 V to 2.69 V
  • Input voltage range: -0.25 V to +1.5 V
  • 1.5 V/µs slew rate
  • LMV321 directly replaces other industry standard LMV321 amplifiers; available in SC70-5 and SOT23-5 packages
  • Fully specified at +2.7 V and +5 V supplies
  • Operating temperature range: -40°C to +125°C

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Mobile Handsets
  • Wireless LAN Card
  • Military & Civil Aerospace
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$474.00
USD
Quantity
Web Price
3,000
$0.158
9,000
$0.131
15,000
$0.13
30,000
$0.128
60,000+
$0.126
Product Variant Information section