text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV321AS5X

LMV321 Series 1.4 MHz GBW 1 mV Input Offset General Purpose Amplifier - SC-70

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2040
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Voltage Feedback
No of Channels: 1
Slew Rate-Nom: 1.5V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1.4MHz
Average Bias Current-Max: 1nA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 75dB
Supply Current: 100µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 65dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 73°
Low Noise: 33nV/√Hz
Output Current: 34mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The LMV321AS5X is a Low-Cost and Low voltage General Purpose Amplifier with 1.2 MHz bandwidth, available in surface mount SOT-23-5 package.

It is designed using a CMOS process and offers low power, rail-to-rail performance, low voltage operation, and tiny package options.

Features:

  • Rail-to-Rail Output
  • 80μA supply current per channel
  • 1.2MHz gain bandwidth product
  • Output voltage range: 0.01V to 2.69V
  • Input voltage range: -0.25V to +1.5V
  • 1.5V/μs slew rate
  • LMV321 directly replaces other industry standard LMV321 amplifiers; available in SC70-5 and SOT23-5 packages
  • Fully specified at +2.7V and +5V supplies
  • Operating temperature range: -40°C to +125°C

Applications:

  • Low cost general purpose applications
  • Cellular phones
  • Personal data assistants
  • A/D buffer
  • DSP interface
  • Smart card readers
  • Portable test instruments
  • Keyless entry
  • Infrared receivers for remote controls
  • Telephone systems
  • Audio applications
  • Digital still cameras
  • Hard disk drives
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$393.00
USD
Quantity
Web Price
3,000
$0.131
9,000
$0.125
15,000
$0.119
45,000
$0.113
75,000+
$0.107
Product Variant Information section