
Manufacturer Part #
LMV324TSG-13
LMV324 Series 5.5 V 4 MHz Rail to Rail Quad Operational Amplifier - TSSOP-14
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 4 |
Slew Rate-Nom: | 1V/µs |
Input Offset Voltage-Max: | 1.7mV |
Gain Bandwidth Product: | 1MHz |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2.7V to 5.5V |
Common Mode Rejection Ratio: | 65dB |
Supply Current: | 340µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 60dB |
Operating Temp Range: | -40°C to +125°C |
Phase Margin: | 60° |
Low Noise: | 23nV/√Hz |
Output Current: | 60mA |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
1
$0.365
50
$0.28
100
$0.265
250
$0.25
500+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-14
Mounting Method:
Surface Mount