text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV358AM8X

LMV358 Series 1.4 MHz GBW 1mV Input Offset Operational Amplifiers - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Voltage Feedback
No of Channels: 2
Slew Rate-Nom: 1.5V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1.4MHz
Average Bias Current-Max: 1nA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 75dB
Supply Current: 100µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 65dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 73°
Low Noise: 33nV/√Hz
Output Current: 34mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The LMV358AM8X is a Low-Cost and Low voltage General Purpose Amplifier with 1.2 MHz bandwidth, available in surface mount SOIC-8 package.

It is designed using a CMOS process and offers low power, rail-to-rail performance, low voltage operation, and tiny package options.

Features:

  • Rail-to-Rail Output
  • 80μA supply current per channel
  • 1.2MHz gain bandwidth product
  • Output voltage range: 0.01V to 2.69V
  • Input voltage range: -0.25V to +1.5V
  • 1.5V/μs slew rate
  • LMV358 directly replaces other industry standard LMV358 amplifiers; available in MSOP-8 and SOIC-8 packages 
  • Fully specified at +2.7V and +5V supplies
  • Operating temperature range: -40°C to +125°C

Applications:

  • Low cost general purpose applications
  • Cellular phones
  • Personal data assistants
  • A/D buffer
  • DSP interface
  • Smart card readers
  • Portable test instruments
  • Keyless entry
  • Infrared receivers for remote controls
  • Telephone systems
  • Audio applications
  • Digital still cameras
  • Hard disk drives
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
145,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$462.50
USD
Quantity
Web Price
2,500
$0.185
7,500
$0.154
12,500
$0.152
25,000
$0.15
50,000+
$0.148