text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV822IQ2T

LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1.9V/µs
Input Offset Voltage-Max: 3500µV
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Web Price
3,000
$0.44
6,000
$0.42
9,000
$0.40
12,000
$0.38
15,000+
$0.36
Product Variant Information section