text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV824IPT

LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - TSSOP-14

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 1.9V/µs
Input Offset Voltage-Max: 3.5mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The LMV824IPT is a 5.5 V supply voltage and 5.5 MHz gain bandwidth general purpose operational amplifier, available in surface mount TSSOP-14 package.

The wide temperature range, high ESD tolerance, and automotive grade qualification make them particularly suitable for use in harsh automotive applications.

Features and Benefits:

  • Low power consumption: 400 µA max at 5 V
  • Low power shutdown mode: 50 nA max
  • Low offset voltage: 0.8 mV max at 25°C
  • Tiny packages
  • Extended temperature range: -40°C to +125°C
  • Low supply voltage: 2.5 V - 5.5 V
  • Gain bandwidth product: 5.5 MHz
  • Automotive qualification
  • Longer lifetime in battery-powered applications
  • Higher accuracy without calibration
  • Smaller form factor than equivalent competitor devices
  • Application performances guaranteed over wide temperature range

Applications:

  • Battery-powered applications
  • Portable devices
  • Automotive signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Stock:
2,500
Web Price:
$0.885 USD Each
Total
$8.77
USD
Cost Per Unit
$4.385

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.