text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1329BETL+

12-/16-Bit DAS with ADC, DACs, DPIOs, APIOs, Reference, Voltage Monitors, and Te

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resolution: 12b
No of Channels: 2
Interface: SPI
Supply Voltage: 1.8V to 3.6V
Package Style:  TQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$610.00
USD
Quantity
Web Price
50+
$12.20
Product Variant Information section