text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1705EEE+

1 to 3 Cell, High Current, Low-Noise, Step-Up DC-DC Converters with Linear Regul

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 0.9V
Input Voltage-Max: 5.5V
Output Voltage Range: 2.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
No. of Outputs: 1
Load Regulation (%): 0.65%
Current - Limit: 435mA
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$505.00
USD
Quantity
Web Price
100+
$5.05
Product Variant Information section