text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX17245ETESA+T

36V, 3.5A, 2.2MHz Step-Down Converterswith 28μA Quiescent Current

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.5V to 36V
Output Current-Max: 3.5A
Output Voltage Range: 1V to 10V
Output Type: Programmable
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 28µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.5%
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,350.00
USD
Quantity
Web Price
2,500+
$3.34
Product Variant Information section