text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4073TAUT+T

MAX4073 Series 28 V 1.8 MHz Voltage SMT Operational Amplifier - SOT-23-6

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 1.8MHz
Input Offset Voltage-Max: 1mV
Average Bias Current-Max: 120µA
Supply Voltage: 3V to 28V
Power Dissipation: 696mW
Common Mode Rejection Ratio: 90dB
Supply Current: 0.5mA
Output Type: Voltage
Power Supply Rejection Ratio: 78dB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
17,500
Factory Lead Time:
6 Weeks
Total
$3,125.00
USD
Quantity
Web Price
2,500
$1.25
5,000
$1.02
7,500
$1.01
10,000+
$1.00
Product Variant Information section