text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX44251AKA+T

MAX44251 Series 20 V 10 MHz Rail to Rail Operational Amplifier - SOT-23-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Low Noise
No of Channels: 2
Slew Rate-Nom: 8V/µs
Input Offset Voltage-Max: 6µV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 1300pA
Supply Voltage: 2.7V to 20V
Power Dissipation: 727mW
Common Mode Rejection Ratio: 140dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 145dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 60°
Low Noise: 5.9nV/√Hz
Output Current: 90mA
Package Style:  SOT-23-8
Mounting Method: Surface Mount
Pricing Section
Stock:
17,500
Minimum Order:
2,500
Multiple Of:
2,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$4,500.00
USD
Quantity
Web Price
2,500
$1.80
5,000+
$1.44
Product Variant Information section