text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4478AUD+T

MAX4478 Series 5.5 V 10 MHz Rail to Rail SMT Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 3V/µs
Input Offset Voltage-Max: 350µV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 150pA
Supply Voltage: 2.7V to 5.5V
Power Dissipation: 727mW
Common Mode Rejection Ratio: 115dB
Supply Current: 2.5mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 120dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 120dB
Phase Margin: 70°
Low Noise: 3.5nV/√Hz
Output Current: 48mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,800.00
USD
Quantity
Web Price
2,500+
$1.92
Product Variant Information section