text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX492ESA+T

MAX492 Series 6V 500 kHz Rail to Rail SMT Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX492ESA+T - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.2V/µs
Input Offset Voltage-Max: 500µV
Gain Bandwidth Product: 500kHz
Average Bias Current-Max: 60nA
Supply Voltage: 2.7V to 6V
Power Dissipation: 471mW
Common Mode Rejection Ratio: 90dB
Supply Current: 150µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 110dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 110dB
Phase Margin: 60°
Low Noise: 25nV/√Hz
Output Current: 30mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$14,675.00
USD
Quantity
Web Price
2,500+
$5.87
Product Variant Information section