text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33074ADR2G

MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2050
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 13V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 4.5MHz
Average Bias Current-Max: 700nA
Supply Voltage: 3V to 44V
Common Mode Rejection Ratio: 97dB
Supply Current: 1.9mA
Power Supply Rejection Ratio: 97dB
Operating Temp Range: -40°C to +85°C
Phase Margin: 60°
Low Noise: 32nV/√Hz
Output Current: 30mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC33074ADR2G is Single Supply 3 V to 44 V Quad Operational Amplifier.

Quality bipolar fabrication with innovative design concepts are employed for the MC33071/72/74, MC34071/72/74, NCV33072/74A series of monolithic operational amplifiers. This series of operational amplifiers offer 4.5 MHz of gain bandwidth product, 13 V/µs slew rate and fast settling time without the use of JFET device technology.

Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.The MC33071/72/74, MC34071/72/74, NCV33072/74A series of devices are available in standard or prime performance (A Suffix) grades and are specified over the commercial, industrial/vehicular or military temperature ranges. The complete series of single, dual and quad operational amplifiers are available in plastic DIP, SOIC and TSSOP surface mount packages.

Key Features:  

  • Wide Bandwidth: 4.5 MHz.
  • High Slew Rate: 13 V/µs.
  • Fast Settling Time: 1.1 µs to 0.1%.
  • Wide Single Supply Operation: 3.0 V to 44 V.
  • Wide Input Common Mode Voltage Range: Includes Ground (VEE).
  • Low Input Offset Voltage: 3.0 mV Maximum (A Suffix).
  • Large Output Voltage Swing: -14.7 V to +14 V (with +/-15 V Supplies).
  • Large Capacitance Drive Capability: 0 pF to 10,000 pF.
  • Low Total Harmonic Distortion: 0.02%.
  • Excellent Phase Margin: 60°.
  • Excellent Gain Margin: 12 dB.
  • Output Short Circuit Protection.
  • Pb-Free Packages are Available.

Applications:

  • Instrumentation and Control.
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.93
USD
Quantity
Web Price
1
$0.93
50
$0.635
100
$0.595
250
$0.545
500+
$0.505