text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6144-I/SL

MCP6144 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6144-I/SL - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.003V/µs
Input Offset Voltage-Max: 3mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
285
Multiple Of:
57
Total
$495.90
USD
Quantity
Web Price
57
$1.80
171
$1.76
285
$1.74
570
$1.71
1,140+
$1.66
Product Variant Information section