text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6401T-E/LT

MCP6401 Series 6 V 1 MHz SMT Rail-to-Rail Operational Amplifier - SC-70-5

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1651
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 100pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 78dB
Supply Current: 20µA to 70µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 78dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 28nV/√Hz
Output Current: 15mA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,968
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.62
USD
Quantity
Web Price
1
$0.62
50
$0.535
100
$0.52
500
$0.485
1,500+
$0.465
Product Variant Information section