text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6C04T-020E/CHY

SAMPLE FPN ONLY - ZERO-DRIFT HIGH-SIDE CURRENT SEN

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 500kHz
Input Offset Voltage-Max: 30µV
Supply Voltage: 2V to 5.5V
Common Mode Rejection Ratio: 145dB
Supply Current: 250µA to 840µA
Power Supply Rejection Ratio: 123dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 26.02dB
Low Noise: 74nV/√Hz
Output Current: 20mA
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3,300.00
USD
Quantity
Web Price
3,000+
$1.10
Product Variant Information section