text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6C04T-100E/CHY

Zero-Drift, 52V High-Side Current Sense Amplifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
Input Offset Voltage-Max: 24µV
Gain Bandwidth Product: 390kHz
Average Bias Current-Max: 240µA
Supply Voltage: 2V to 5.5V
Common Mode Rejection Ratio: 154dB
Supply Current: 500µA
Power Supply Rejection Ratio: 130dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 40dB
Low Noise: 44nV/√Hz
Output Current: 20mA
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$3,360.00
USD
Quantity
Web Price
1+
$1.12
Product Variant Information section