text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V36UT-E/LTY

MCP6V36 Series 5.5 V 0.13V/µs 23 μA 300 kHz Zero-Drift Op Amps - SC-70-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 0.13V/µs
Input Offset Voltage-Max: 25µV
Gain Bandwidth Product: 300kHz
Average Bias Current-Max: 5pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 135dB
Supply Current: 12µA to 34µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 135dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 135dB
Phase Margin: 70°
Low Noise: 50nV/√Hz
Output Current: 21mA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.34
USD
Quantity
Web Price
1+
$1.34
Product Variant Information section