text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2717V-TE1

NJM2717 Series 12 V 40 V/μs Single Supply Dual Operational Amplifier - SSOP-8

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM2717V-TE1 - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 45V/µs
Input Offset Voltage-Max: 12mV
Gain Bandwidth Product: 21MHz
Average Bias Current-Max: 4.4µA
Supply Voltage: 2.7V to 12V
Power Dissipation: 250mW
Common Mode Rejection Ratio: 80dB
Supply Current: 10mA
Output Type: Voltage
Power Supply Rejection Ratio: 85dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 80dB
Output Current: 8mA
Moisture Sensitivity Level: 1
Package Style:  SSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,380.00
USD
Quantity
Unit Price
2,000+
$1.19
Product Variant Information section