text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM4558CG-TE2

NJM4558 Series 2 Channel 18 V 3 MHz Dual High-Gain Operational Amplifier

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 6mV
Package Style:  DMP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
Total
$245.00
USD
Quantity
Web Price
2,500+
$0.049
Product Variant Information section