text.skipToContent text.skipToNavigation

Manufacturer Part #

TC913BCOA713

TC913B Series 16 V 1.5 MHz Dual Auto-Zeroed Operational Amplifier -SOIC-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 2.5V/µs
Input Offset Voltage-Max: 30µV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,300
Multiple Of:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,227.00
USD
Quantity
Web Price
3,300+
$2.19
Product Variant Information section