text.skipToContent text.skipToNavigation

Manufacturer Part #

TS271CDT

TS271 Series 16 V 100 kHz CMOS Programmable Low Power Single OP AMP - SOIC-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications

The TS271CDT is a low cost, low power single operational amplifier designed to operate with single or dual supplies.

This operational amplifier uses the ST silicon gate CMOS process giving it an excellent consumption-speed ratio. This amplifier is ideally suited for low consumption applications. ​​​​​​​​

Features:

  • Offset null capability (by external compensation)
  • Dynamic characteristics adjustable ISET
  • Consumption current and dynamic parameters are stable regarding the voltage power supply variations
  • Output voltage can swing to ground
  • Very large ISET range
  • Stable and low offset voltage
  • Three input offset voltage selections

Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$720.00
USD
Quantity
Web Price
2,500
$0.172
5,000
$0.144
10,000
$0.142
12,500
$0.141
37,500+
$0.138
Product Variant Information section