text.skipToContent text.skipToNavigation

Manufacturer Part #

TS27L4IPT

TS27L4 Series 16 V 0.1 MHz Low Power CMOS Quad Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2132
Product Specification Section
STMicroelectronics TS27L4IPT - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.04V/µs
Input Offset Voltage-Max: 10mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,500
Germany (Online Only):
22,500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$900.00
USD
Quantity
Web Price
2,500
$0.36
5,000
$0.355
7,500
$0.35
10,000
$0.345
12,500+
$0.335