text.skipToContent text.skipToNavigation

Manufacturer Part #

TS393IPT

TS393 Series Low Supply Current Micropower Dual CMOS Voltage Comparator-TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications
The TS393IPT is a micropower CMOS dual voltage comparator with extremely low consumption of 9 μA typically per comparator (20 times less than the dual bipolar LM393). Similar performance is offered by the dual micropower comparator TS3702 with a push-pull CMOS output.

Features:

  • Extremely low supply current: typically 9 μA per comparator
  • Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
  • Extremely low input bias current: 1 pA typical
  • Extremely low input offset current: 1 pA typical
  • Input common-mode voltage range includes ground
  • High input impedance: 1012 Ω typ
  • Fast response time: 2.5 μs typ. for 5 mV overdrive
  • Pin-to-pin and functionally compatible with dual bipolar LM393
 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
4000
Total
$0.82
USD
Quantity
Web Price
1
$0.815
50
$0.52
100
$0.48
500
$0.40
1,500+
$0.355