text.skipToContent text.skipToNavigation

Manufacturer Part #

TS462CDT

TS462 Series 10 V 12 MHz Dual Output Rail to Rail Operational Amplifier - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 4V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 12MHz
Average Bias Current-Max: 750nA
Supply Voltage: 2.7V to 10V
Common Mode Rejection Ratio: 85dB
Supply Current: 2mA
Output Type: Rail to Rail
Operating Temp Range: -20°C to +70°C
DC Voltage Gain: 80dB
Low Noise: 4nV/√Hz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
2500
Total
$1,350.00
USD
Quantity
Web Price
2,500
$0.28
5,000
$0.27
7,500
$0.255
10,000
$0.24
12,500+
$0.23