text.skipToContent text.skipToNavigation

Manufacturer Part #

TS462CDT

TS462 Series 10 V 12 MHz Dual Output Rail to Rail Operational Amplifier - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 4V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 12MHz
Average Bias Current-Max: 750nA
Supply Voltage: 2.7V to 10V
Common Mode Rejection Ratio: 85dB
Supply Current: 2mA
Output Type: Rail to Rail
Operating Temp Range: -20°C to +70°C
DC Voltage Gain: 80dB
Low Noise: 4nV/√Hz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.74
USD
Quantity
Web Price
1
$0.735
50
$0.48
100
$0.445
250
$0.40
500+
$0.375