text.skipToContent text.skipToNavigation

Manufacturer Part #

TS514AIDT

TS514 Series 30 V 3 MHz Precision Quad Operational Amplifier - SOIC-14

Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 4
Slew Rate-Nom: 1.5V/µs
Input Offset Voltage-Max: 0.5mV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 150nA
Supply Voltage: 6V to 30V
Common Mode Rejection Ratio: 90dB
Supply Current: 0.5mA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 95dB
Low Noise: 15nV/√Hz
Output Current: 23mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$550.00
USD
Quantity
Web Price
2,500+
$0.22