
Manufacturer Part #
TS514AIDT
TS514 Series 30 V 3 MHz Precision Quad Operational Amplifier - SOIC-14
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1914 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Amplifier Type: | Precision |
No of Channels: | 4 |
Slew Rate-Nom: | 1.5V/µs |
Input Offset Voltage-Max: | 0.5mV |
Gain Bandwidth Product: | 3MHz |
Average Bias Current-Max: | 150nA |
Supply Voltage: | 6V to 30V |
Common Mode Rejection Ratio: | 90dB |
Supply Current: | 0.5mA |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 95dB |
Low Noise: | 15nV/√Hz |
Output Current: | 23mA |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
2,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$1.42
50
$1.09
100
$1.03
250
$0.97
500+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-14
Mounting Method:
Surface Mount