text.skipToContent text.skipToNavigation

Manufacturer Part #

TS921IDT

TS921 Series 12 V 4 MHz Rail to Rail General Purpose Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 1.3V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 100nA
Supply Voltage: 2.7V to 12V
Common Mode Rejection Ratio: 80dB
Supply Current: 1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 80dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 68°
Low Noise: 9nV/√Hz
Output Current: 80mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,412.50
USD
Quantity
Web Price
2,500
$0.565
5,000
$0.535
7,500
$0.51
10,000
$0.485
12,500+
$0.46
Product Variant Information section