text.skipToContent text.skipToNavigation

Manufacturer Part #

TS922AIPT

TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1809
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1.3V/µs
Input Offset Voltage-Max: 0.9mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 100nA
Supply Voltage: 2.7V to 12V
Common Mode Rejection Ratio: 80dB
Supply Current: 2mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Phase Margin: 68°
Low Noise: 9nV/√Hz
Output Current: 80mA
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The TS922AIPT is a rail-to-rail dual operational amplifier optimized for precision, noise and stability, which make the device suitable for a wide range of automotive and industrial applications.

Features:

  • High precision: Vio = 500 μV max
  • Able to drive capacitive loads up to 500 pF
  • Rail-to-rail input and output
  • Low noise: 9 nV/√Hz
  • Low distortion
  • High output current: 80 mA
  • High speed: 4 MHz, 1.3 V/μs
  • Operates from 2.7 V to 12 V
  • ESD internal protection: 2 kV
  • Latch-up immunity

Applications:

  • Signal conditioning
  • Automotive applications
  • Headphone amplifiers
  • Sound cards, multimedia systems
  • Line and actuator drivers
  • Servo amplifiers
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
56,000
Factory Stock:Factory Stock:
0
Total
$1,040.00
USD
Quantity
Web Price
4,000
$0.26
8,000
$0.25
12,000
$0.235
16,000+
$0.225
Product Variant Information section