text.skipToContent text.skipToNavigation

Manufacturer Part #

TS944IDT

TS94x Series 10 V 100 kHz Rail to Rail Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 4.5V/ms
Input Offset Voltage-Max: 10mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The TS944IDT is a quad output rail-to-rail micropower operational amplifier characterized for 2.5 V to 10 V operation over a -40° C to +85° C temperature range.

It exhibit excellent consumption -1.2 μA, while featuring 10 kHz gain bandwidth product, 1.5 mA output capability and output rail-to-rail operation - 2.85 V typical at 3 V with RL=10 kΩ.

Features:

  • Rail-to-rail output voltage swing
  • Micropower consumption (1.2 μA)
  • Single supply operation (2.5 to 10 V)
  • CMOS inputs
  • Ultra low input bias current (1 pA)
  • ESD protection (2 kV)
  • Latch-up immunity (class A)
  • Available in SOT23-5 micropackage

Applications:

  • Battery powered systems
  • Portable communication systems
  • Alarms, smoke detectors
  • Instrumentation and sensoring
  • PH meters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,362.50
USD
Quantity
Web Price
2,500
$0.945
5,000
$0.77
7,500
$0.76
10,000+
$0.755
Product Variant Information section