text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB712AIDT

2 Circuit 6 MHz 3 V/us 2.7 to 36 V Rail to Rail Operational Amplifier - SOIC-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1807
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 2
Slew Rate-Nom: 3V/µs
Input Offset Voltage-Max: 650µV
Gain Bandwidth Product: 6MHz
Average Bias Current-Max: 300nA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 120dB
Supply Current: 1.8mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 125dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 125dB
Phase Margin: 45°
Low Noise: 20nV/√Hz
Output Current: 50mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
80
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.99
USD
Quantity
Web Price
1+
$0.985
Product Variant Information section