text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC1021AIPT

TSC1021 Series 5.5 V 800 kHz High-Side Current Sense Amplifier - TSSOP-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.45V/µs
Input Offset Voltage-Max: 1.5mV
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,480.00
USD
Quantity
Web Price
4,000
$0.62
8,000+
$0.495
Product Variant Information section