text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC888CILT

TSC888 Series 24 V Low Cost High-Side Current Sense Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSC888CILT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
Average Bias Current-Max: 8µA
Supply Voltage: 2.8V to 24V
Common Mode Rejection Ratio: 95dB
Supply Current: 1mA
Output Type: Differential
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The TSC888CILT is a Low cost high-side current sense amplifier. It measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage. The gain is internally fixed.

Wide input common-mode voltage range, low quiescent current, and tiny SOT23-5 packaging make the TSC888 ideal for use in a wide variety of applications. It has an Operating temperature ranges b/w -40 °C to 85 °C.

Features:

  • Independent supply and input common-mode voltages
  • Wide common-mode operating range: 2.8 V to 24 V
  • Wide supply voltage range: 4 to 24 V
  • Low current consumption: ICC max = 1 mA
  • Internally fixed gain: 20 V/V, 50 V/V or 100 V/V
  • Buffered output

Applications:

  • Desktop computers and servers SMPS
  • Photovoltaic/solar systems
  • Battery chargers
  • Notebook computers
  • DC motor control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,905.00
USD
Quantity
Web Price
3,000+
$0.635
Product Variant Information section