
Manufacturer Part #
TSV358IST
MSOP/TSSOP 8 BODY3.00 PITCH0.65
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
No of Channels: | 2 |
Slew Rate-Nom: | 6V/µs |
Input Offset Voltage-Max: | 3mV |
Package Style: | MSOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The TSV358IST is a low voltage dual general purpose input/output rail-to-rail operational amplifier. It can operate with low voltages as 2.5 V.
Features:
- Operating range VCC = 2.5 V to 6 V
- Rail-to-rail input and output
- Extended Vicm (VDD - 0.2 V to VCC + 0.2 V)
- Capable of driving a 32 Ω load resistor
- High stability: 500 pF
- Operating temperature range: -40 °C, +125 °C
Applications:
- Battery powered applications
- Audio driver (headphone driver)
- Sensor signal conditioning
- Laptop/notebook computers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.58
50
$0.42
100
$0.395
500
$0.345
1,500+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
MSOIC-8
Mounting Method:
Surface Mount