text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV358IST

MSOP/TSSOP 8 BODY3.00 PITCH0.65

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 6V/µs
Input Offset Voltage-Max: 3mV
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Features & Applications

The TSV358IST is a low voltage dual general purpose input/output rail-to-rail operational amplifier. It can operate with low voltages as 2.5 V.

Features:

  • Operating range VCC = 2.5 V to 6 V
  • Rail-to-rail input and output
  • Extended Vicm (VDD - 0.2 V to VCC + 0.2 V)
  • Capable of driving a 32 Ω load resistor
  • High stability: 500 pF
  • Operating temperature range: -40 °C, +125 °C

Applications:

  • Battery powered applications
  • Audio driver (headphone driver)
  • Sensor signal conditioning
  • Laptop/notebook computers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,000.00
USD
Quantity
Web Price
4,000
$0.25
8,000
$0.24
12,000
$0.225
20,000
$0.215
40,000+
$0.205