text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV522IST

MSOP/TSSOP 8 BODY3.00 PITCH0.65

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.89V/µs
Input Offset Voltage-Max: 1mV
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,460.00
USD
Quantity
Web Price
4,000
$0.365
8,000
$0.35
12,000
$0.33
16,000+
$0.315
Product Variant Information section